EAO Push Button Switch
- RS Stock No.:
- 562-495
- Distrelec Article No.:
- 300-80-028
- Mfr. Part No.:
- 82-4153.1000
- Manufacturer:
- EAO
Image representative of range
Subtotal (1 unit)*
€18.84
(exc. VAT)
€23.17
(inc. VAT)
Temporarily out of stock
- 25 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.84 |
*price indicative
- RS Stock No.:
- 562-495
- Distrelec Article No.:
- 300-80-028
- Mfr. Part No.:
- 82-4153.1000
- Manufacturer:
- EAO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CH
Related links
- EAO Push Button Switch
- EAO Illuminated Push Button Switch
- EAO 82 Series Illuminated Push Button Switch Panel 1 CO IP65 240 V dc 240
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 24 V dc 250 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240
- EAO 82 Series Push Button Switch Panel SPDT IP67, 36 V dc 36 V ac
