EAO Illuminated Push Button Switch
- RS Stock No.:
- 562-530
- Distrelec Article No.:
- 110-72-592
- Mfr. Part No.:
- 82-4151.1136
- Manufacturer:
- EAO
Image representative of range
Subtotal (1 unit)*
€15.29
(exc. VAT)
€18.81
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.29 |
*price indicative
- RS Stock No.:
- 562-530
- Distrelec Article No.:
- 110-72-592
- Mfr. Part No.:
- 82-4151.1136
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CH
Related links
- EAO Illuminated Push Button Switch
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 24 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240
- EAO Illuminated Push Button Switch PCB Yellow LED
- EAO Illuminated Push Button Switch IP65
- EAO Illuminated Push Button Switch Panel SPST IP67, 42 V dc 42 V ac
- EAO 82 Series Illuminated Push Button Switch Panel 1 CO IP65, IP67
