Schurter MSM MO Series Push Button Switch, Red LED, IP67
- RS Stock No.:
- 577-203
- Distrelec Article No.:
- 135-07-537
- Mfr. Part No.:
- 1241.6824.1112000
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 unit)*
€30.20
(exc. VAT)
€37.15
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.20 |
*price indicative
- RS Stock No.:
- 577-203
- Distrelec Article No.:
- 135-07-537
- Mfr. Part No.:
- 1241.6824.1112000
- Manufacturer:
- Schurter
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Push Button Switch | |
| Actuator Colour | Grey | |
| Series | MSM MO | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 33.1mm | |
| Width | 24mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Push Button Switch | ||
Actuator Colour Grey | ||
Series MSM MO | ||
LED Colour Red | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 33.1mm | ||
Width 24mm | ||
Related links
- Schurter MSM MO Series Push Button Switch IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM DP 19 Series Illuminated Push Button Switch Panel SPDT IP67, 30 V dc
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM 19 Series Illuminated Push Button Switch Panel SPDT IP67 125 V ac
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
