TE Connectivity AV12 Series Illuminated Push Button Switch, Momentary, Screw, 14 mm Cutout, SPST, Red LED, IP67, 24 V 24
- RS Stock No.:
- 609-755
- Mfr. Part No.:
- AV12F10E312Q04
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€13.24
(exc. VAT)
€16.29
(inc. VAT)
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.24 |
*price indicative
- RS Stock No.:
- 609-755
- Mfr. Part No.:
- AV12F10E312Q04
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Natural | |
| Illuminated | Yes | |
| Series | AV12 | |
| Panel Cutout Size | 14 mm | |
| Mount Type | Screw | |
| Contact Configuration | SPST | |
| LED Colour | Red | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Contact AC Voltage | 24V ac | |
| Contact DC Voltage | 24V | |
| Actuator Style | Rocker | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 100mA | |
| Length | 16.5mm | |
| Standards/Approvals | RoHS | |
| Height | 21.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Natural | ||
Illuminated Yes | ||
Series AV12 | ||
Panel Cutout Size 14 mm | ||
Mount Type Screw | ||
Contact Configuration SPST | ||
LED Colour Red | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Contact AC Voltage 24V ac | ||
Contact DC Voltage 24V | ||
Actuator Style Rocker | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 100mA | ||
Length 16.5mm | ||
Standards/Approvals RoHS | ||
Height 21.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Anti Vandal Switch is designed for security and reliability in a variety of panel mount industrial and building applications. The large pushbutton and available LED indicators illuminate the switch and allow for an easy user interface. Switches are sealed to IP67 and available in single and double pole configurations.
Enable flexibility with various pushbutton symbols including spot ring and power logo
Achieve a vandal resistant solution with a jam nut accessible at rear of the panel
Ease of installation with available flying lead terminations
Related links
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V dc
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V dc
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST Green LED
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V dc
