TE Connectivity Alocswitch Series Illuminated Pushbutton, Momentary, Panel Mount, 19 mm Cutout, SPDT, IP67 250 V
- RS Stock No.:
- 686-596
- Mfr. Part No.:
- AVH19MSFE13241604
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 10 units)*
€220.42
(exc. VAT)
€271.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €220.42 | €22.042 |
*price indicative
- RS Stock No.:
- 686-596
- Mfr. Part No.:
- AVH19MSFE13241604
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Product Type | Pushbutton | |
| Illuminated | Yes | |
| Series | Alocswitch | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Flush | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Switch Contact Current | 16A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Product Type Pushbutton | ||
Illuminated Yes | ||
Series Alocswitch | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Flush | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Switch Contact Current 16A | ||
- COO (Country of Origin):
- TW
The TE Connectivity AVH Series Anti Vandal High Current Pushbutton Switches are designed to provide robust, reliable performance in demanding environments. They offer a range of options for operating types, LED light types, light colors, and LED voltages to meet various application needs. Ideal for use in machinery, automotive electronics, strict access control systems, shipping equipment, medical equipment, horticulture, and bath accessories, these switches ensure long lasting durability and secure operation, even in high stress conditions.
Flat button type
Momentary and locking actuation options
Independent LED control
UL recognized
Related links
- TE Connectivity Alocswitch Series Illuminated Pushbutton Panel Mount SPDT, IP67 250 V
- TE Connectivity Alocswitch Series Illuminated Pushbutton Panel Mount SPDT, IP67 250 V
- TE Connectivity Alocswitch Series Illuminated Pushbutton Panel Mount SPDT, IP67 250 V
- TE Connectivity Alocswitch Series Illuminated Pushbutton Panel Mount SPDT, IP67 250 V
- TE Connectivity Alocswitch Series Illuminated Pushbutton Panel Mount SPDT, IP67 250 V
- TE Connectivity Alocswitch Series Illuminated Pushbutton Panel Mount SPDT, IP67 250 V
- TE Connectivity Alocswitch Series Illuminated Pushbutton Panel Mount SPDT, IP67 250 V
- TE Connectivity Alcoswitch Series Illuminated Pushbutton Panel Mount SPDT, IP67 250 V
