TE Connectivity Alcoswitch Series Illuminated Push Button Switch, Momentary, Panel, 22.5 mm Cutout, 1 NO/1 NC, Green
- RS Stock No.:
- 704-310
- Mfr. Part No.:
- IPE22EXILGR
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 400 units)*
€1,334.41
(exc. VAT)
€1,641.32
(inc. VAT)
Temporarily out of stock
- Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,334.41 | €3.336 |
*price indicative
- RS Stock No.:
- 704-310
- Mfr. Part No.:
- IPE22EXILGR
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 22.5 mm | |
| Series | Alcoswitch | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| LED Colour | Green | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Flush | |
| Contact DC Voltage | 24V dc | |
| Switch Configuration | Push | |
| Maximum Operating Temperature | 65°C | |
| Switch Contact Current | 10A | |
| Standards/Approvals | RoHS Directive 2002/95/EC, REACH, UL E303778 Z, Pb Free | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 22.5 mm | ||
Series Alcoswitch | ||
Mount Type Panel | ||
Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
LED Colour Green | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Flush | ||
Contact DC Voltage 24V dc | ||
Switch Configuration Push | ||
Maximum Operating Temperature 65°C | ||
Switch Contact Current 10A | ||
Standards/Approvals RoHS Directive 2002/95/EC, REACH, UL E303778 Z, Pb Free | ||
- COO (Country of Origin):
- IN
The TE Connectivity ALCOSWITCH push button switch IPE series and ALCOSWITCH selector switch ISE & IKE series designed for an industry standard of 22.5 mm mounting diameter, offer a versatile range of high quality switches designed to meet the diverse needs of various industries. Equipped with flush and extended head, the push button switches are available in illuminated versions. Available in multiple configurations, including maintained or momentary actions, the selector switches offer a reliable method for controlling equipment and managing multiple processes.
Matching styles across different switch types
Extended and flush push buttons available
IP65 seal outside the panel
Separate contact blocks for a variety of configurations
Related links
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Panel 1 NO/1 NC, Green
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Panel 1 NO/1 NC, White
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Panel 1 NO/1 NC, Yellow
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Panel 1 NO/1 NC
- TE Connectivity Alcoswitch Series Push Button Switch Panel 2 NC Green Red,
- TE Connectivity Alcoswitch Series Push Button Switch Panel 1 NO/1 NC Green
- TE Connectivity Alcoswitch Series Push Button Switch Panel 2 NO Green Red,
- TE Connectivity Alcoswitch Series Push Button Switch Panel 1 NO Green Red,
