Siemens 3SB2 Series Illuminated Pushbutton, Front, 16 mm Cutout Green, On-Off, IP65
- RS Stock No.:
- 772-784
- Mfr. Part No.:
- 3SB2001-0LE01
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€11.17
(exc. VAT)
€13.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.17 |
*price indicative
- RS Stock No.:
- 772-784
- Mfr. Part No.:
- 3SB2001-0LE01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Pushbutton | |
| Illuminated | Yes | |
| Series | 3SB2 | |
| Cutout Diameter | 16mm | |
| Mount Type | Front | |
| Push Button Actuation | Momentary | |
| Push Button Colour | Green | |
| Contact Configuration | On-Off | |
| Push Button Style | Round | |
| Push Button Shape | Extended | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Push Button Diameter | 19mm | |
| Push Button Material | Plastic | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Pushbutton | ||
Illuminated Yes | ||
Series 3SB2 | ||
Cutout Diameter 16mm | ||
Mount Type Front | ||
Push Button Actuation Momentary | ||
Push Button Colour Green | ||
Contact Configuration On-Off | ||
Push Button Style Round | ||
Push Button Shape Extended | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Push Button Diameter 19mm | ||
Push Button Material Plastic | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Body Material Plastic | ||
- COO (Country of Origin):
- CZ
The Siemens Illuminated pushbutton round plastic is designed to provide clear Visual indication and reliable manual control in industrial and commercial applications. It ensures consistent actuation performance and enhanced operator visibility.
Supports round pushbutton design
Includes Durable plastic construction
Includes CE and EAC certification
Related links
- Siemens 3SB2 Series Illuminated Pushbutton 16 mm Cutout Green IP65
- Siemens 3SB2 Series Illuminated Push Button Switch 16 mm Cutout Green IP65
- Siemens 3SB2 Series Illuminated Pushbutton 16 mm Cutout Blue IP65
- Siemens 3SB2 Series Illuminated Pushbutton 16 mm Cutout Yellow IP65
- Siemens 3SB2 Series Illuminated Pushbutton 16 mm Cutout Red IP65
- Siemens 3SB2 Series Indicator Light 16 mm Cutout Green IP65
- Siemens 3SB2 Series Illuminated Push Button Switch 16 mm Cutout Blue IP65
- Siemens 3SB2 Series Illuminated Push Button Switch 16 mm Cutout Yellow IP65
