Siemens 3SB2 Series Illuminated Push Button Switch, Front, 16 mm Cutout Red, 1 NC, IP65
- RS Stock No.:
- 772-790
- Mfr. Part No.:
- 3SB2227-0LC01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€32.93
(exc. VAT)
€40.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.93 |
*price indicative
- RS Stock No.:
- 772-790
- Mfr. Part No.:
- 3SB2227-0LC01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | 3SB2 | |
| Cutout Diameter | 16mm | |
| Push Button Actuation | Momentary | |
| Mount Type | Front | |
| Push Button Colour | Red | |
| Contact Configuration | 1 NC | |
| Push Button Style | Round | |
| Push Button Shape | Extended | |
| Terminal Type | Tab | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Illumination Voltage | 24V | |
| Push Button Diameter | 16mm | |
| Maximum Operating Temperature | 60°C | |
| Push Button Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series 3SB2 | ||
Cutout Diameter 16mm | ||
Push Button Actuation Momentary | ||
Mount Type Front | ||
Push Button Colour Red | ||
Contact Configuration 1 NC | ||
Push Button Style Round | ||
Push Button Shape Extended | ||
Terminal Type Tab | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Illumination Voltage 24V | ||
Push Button Diameter 16mm | ||
Maximum Operating Temperature 60°C | ||
Push Button Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
Body Material Plastic | ||
- COO (Country of Origin):
- CZ
The Siemens Illuminated pushbutton round plastic is designed to provide clear Visual indication and reliable manual control in industrial and commercial applications. It ensures consistent actuation performance and enhanced operator visibility.
Supports round pushbutton design
Includes Durable plastic construction
Includes CE and EAC certification
Related links
- Siemens 3SB2 Series Illuminated Push Button Switch 16 mm Cutout Red IP65
- Siemens 3SB2 Series Pushbutton 16 mm Cutout Red IP65
- Siemens 3SB2 Series Illuminated Push Button Switch Panel Mount 1 NO/1 NC 250 V dc 250
- Siemens 3SB2 Series Illuminated Pushbutton 16 mm Cutout Red IP65
- Siemens 3SB2 Series Pushbutton 16 mm Cutout Red IP65
- Siemens 3SB2 Series Pushbutton 16 mm Cutout Black IP65
- Schneider Electric Harmony XB4 Series Illuminated Push Button Complete Unit 22 mm Cutout Red IP65
- Siemens 3SB2 Series Contact Block 1 NC IP40
