Siemens 3SB2 Series Contact Block & Holder, Clip-on Transparent, 2 NO, IP00, IP40
- RS Stock No.:
- 772-900
- Mfr. Part No.:
- 3SB2455-1E
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€28.13
(exc. VAT)
€34.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.13 |
*price indicative
- RS Stock No.:
- 772-900
- Mfr. Part No.:
- 3SB2455-1E
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contact Block & Holder | |
| Illuminated | No | |
| Series | 3SB2 | |
| Mount Type | Clip-on | |
| Push Button Colour | Transparent | |
| Contact Configuration | 2 NO | |
| Terminal Type | Solder | |
| IP Rating | IP00, IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contact Block & Holder | ||
Illuminated No | ||
Series 3SB2 | ||
Mount Type Clip-on | ||
Push Button Colour Transparent | ||
Contact Configuration 2 NO | ||
Terminal Type Solder | ||
IP Rating IP00, IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
The Siemens Contact Block and lampholder is designed to provide reliable electrical connection and illumination support within control and signaling devices. It ensures stable performance in panel installations and supports efficient integration into industrial control systems.
Ensures reliable contact and lamp holding function
Provides enclosure protection class IP40
Supports integration within control devices
Includes CE and EAC certification
Related links
- Siemens 3SB2 Series Contact Block & Holder 1 NO IP40
- Siemens 3SB2 Series Contact Block & Holder 2 NC IP40
- Siemens 3SB2 Series Contact Block & Holder 1 NO/1 NC IP40
- Siemens 3SB2 Series Contact Block 2 NO IP40
- Siemens 3SB2 Series Contact Block 1 NO/1 NC IP40
- Siemens 3SB2 Series Contact Block 1 NC IP40
- Siemens 3SB2 Series Contact Block 2 NC IP40
- Siemens 3SB2 Series Contact Block 5 V, 1 NO
