ITW Switches 76-59 Series Pushbutton, Momentary, Threaded, 19.25 mm Cutout, SPST-NO-DB, Green LED, IP67, 50 V 125 V
- RS Stock No.:
- 783-403
- Mfr. Part No.:
- 76-5910G
- Manufacturer:
- ITW Switches
Subtotal (1 unit)*
€45.64
(exc. VAT)
€56.14
(inc. VAT)
In Stock
- 197 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.64 |
*price indicative
- RS Stock No.:
- 783-403
- Mfr. Part No.:
- 76-5910G
- Manufacturer:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Actuator Colour | Metallic | |
| Switch Operation | Momentary | |
| Product Type | Pushbutton | |
| Illuminated | No | |
| Panel Cutout Size | 19.25 mm | |
| Series | 76-59 | |
| Mount Type | Threaded | |
| Contact Configuration | SPST-NO-DB | |
| LED Colour | Green | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Contact AC Voltage | 125V | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Round | |
| Contact DC Voltage | 50V | |
| Maximum Operating Temperature | 105°C | |
| Switch Configuration | Off-On | |
| Switch Contact Current | 100mA | |
| Width | 21.5mm | |
| Height | 21.5mm | |
| Length | 27mm | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Actuator Colour Metallic | ||
Switch Operation Momentary | ||
Product Type Pushbutton | ||
Illuminated No | ||
Panel Cutout Size 19.25 mm | ||
Series 76-59 | ||
Mount Type Threaded | ||
Contact Configuration SPST-NO-DB | ||
LED Colour Green | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Contact AC Voltage 125V | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Round | ||
Contact DC Voltage 50V | ||
Maximum Operating Temperature 105°C | ||
Switch Configuration Off-On | ||
Switch Contact Current 100mA | ||
Width 21.5mm | ||
Height 21.5mm | ||
Length 27mm | ||
- COO (Country of Origin):
- BA
The ITW Switches stainless steel vandal resistant pushbuttons are extremely rugged, making them particularly suited to applications where vandal resistance is a necessity. The switch body and buttons are machined from hard-wearing stainless steel and come in a front mounting style. Series 76-59 all provide momentary action and are based on the proven series 59 push buttons. Connections are MADE via the solder Terminal at the rear of the switch. It is MADE to withstand rough use, and the concave stainless button makes it ADA compatible.
Vandal resistant
Panel sealed to IP67
PCB terminals
Machined from stainless steel
Wide temperature range
Engraving
Solder terminals
Related links
- ITW Switches 76-59 Series Pushbutton Threaded SPST-NO-DB 50 V 125 V
- ITW Switches 76-59 Series Pushbutton Threaded SPST-NO-DB IP67, 50 V 125 V
- ITW Switches 76-59 Series Pushbutton Threaded SPST-NO-DB IP67, 50 V 125 V
- ITW Switches 76-95 Series Pushbutton Threaded SPDT IP67, 5 V 250 V
- ITW Switches 59 Series Series Pushbutton Snap-in SPST-NO-DB IP67, 50 V 125 V
- ITW Switches 59 Series Series Pushbutton Snap-in SPST-NO-DB IP67, 50 V 125 V
- ITW Switches 59 Series Series Pushbutton Snap-in SPST-NO-DB IP67, 50 V 125 V
- ITW Switches 59 Series Series Pushbutton Snap-in SPST-NO-DB IP67, 50 V 125 V
