TE Connectivity AVH22 Series Illuminated Push Button Switch, On-On, Panel Mount, 22.2 mm Cutout, SPDT, Blue LED, IP67

Image representative of range

Subtotal (1 box of 5 units)*

€241.61

(exc. VAT)

€297.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€241.61€48.322

*price indicative

RS Stock No.:
786-613
Mfr. Part No.:
2-2364687-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Push Button Switch

Switch Operation

On-On

Illuminated

Yes

Series

AVH22

Panel Cutout Size

22.2 mm

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Screw

LED Colour

Blue

IP Rating

IP67

Actuator Style

Flush

Contact AC Voltage

250V ac

Minimum Operating Temperature

-25°C

Switch Configuration

1 NO/1 NC

Maximum Operating Temperature

85°C

Width

25mm

Standards/Approvals

RoHS

Switch Contact Current

26A

Height

19.3in

Legend

Ring

COO (Country of Origin):
TW
The TE Connectivity Pushbutton switch is designed for high current applications, ensuring durability and reliability in various demanding environments. It provides safety and functionality through robust engineering and an extensive range of configurations.

Available in bushing sizes of 19mm, 22mm, and 25mm for versatile installation options

Contact rating of 16A and 26A ensures compatibility with high current applications

Momentary and locking actuation options accommodate diverse operational needs

Ingress protection rating of IP67 guarantees robust performance in challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy