TE Connectivity AV19 Series Illuminated Switch, Push-Push, Threaded, DPDT, Yellow LED, IP67 250 V
- RS Stock No.:
- 796-730
- Mfr. Part No.:
- 7-2213767-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 10 units)*
€309.58
(exc. VAT)
€380.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €309.58 | €30.958 |
*price indicative
- RS Stock No.:
- 796-730
- Mfr. Part No.:
- 7-2213767-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Switch | |
| Actuator Colour | Blue, Silver | |
| Switch Operation | Push-Push | |
| Illuminated | Yes | |
| Series | AV19 | |
| Mount Type | Threaded | |
| Contact Configuration | DPDT | |
| Terminal Type | Wire Lug | |
| LED Colour | Yellow | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Round | |
| Switch Configuration | 2P | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 3A | |
| Standards/Approvals | RoHS | |
| Legend | Standby | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Switch | ||
Actuator Colour Blue, Silver | ||
Switch Operation Push-Push | ||
Illuminated Yes | ||
Series AV19 | ||
Mount Type Threaded | ||
Contact Configuration DPDT | ||
Terminal Type Wire Lug | ||
LED Colour Yellow | ||
IP Rating IP67 | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Round | ||
Switch Configuration 2P | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 3A | ||
Standards/Approvals RoHS | ||
Legend Standby | ||
- COO (Country of Origin):
- TW
The TE Connectivity switch offers a robust solution designed for enhanced security and user reliability in panel mount applications. Its large pushbutton and illuminated LED indicators facilitate an intuitive user Interface across varied environments.
Large pushbutton provides an easy user Interface with excellent visibility
Available in various pushbutton symbols for added flexibility
Built to be vandal-resistant with rear-accessible jam nut
Sealed to IP67 for reliable operation in harsh conditions
Related links
- TE Connectivity ALCOSWITCH AV19 Series Illuminated Pushbutton Panel Mount Yellow LED, IP67 250 V
- TE Connectivity AV19 Series Illuminated Switch Threaded White LED, IP67 250 V
- TE Connectivity AV19 Series Illuminated Switch Threaded Mount Blue LED, IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67 250 V ac
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPDT IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPDT IP67 250 V ac
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel DPDT IP67, 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel DPDT IP67, 250 V
