EAO K14 Series Illuminated Push Button Switch, Momentary, Panel, 30.5 mm Cutout, 1 NC/1 NO, Green LED, IP67, 250 V 250 V

Subtotal (1 unit)*

€59.33

(exc. VAT)

€72.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.33

*price indicative

RS Stock No.:
807-535
Mfr. Part No.:
K14-131.211081
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Switch

Actuator Colour

Black

Switch Operation

Momentary

Illuminated

Yes

Panel Cutout Size

30.5 mm

Series

K14

Mount Type

Panel

Contact Configuration

1 NC/1 NO

Terminal Type

Solder

LED Colour

Green

IP Rating

IP67

Contact AC Voltage

250V

Actuator Style

Push Button

Minimum Operating Temperature

-25°C

Contact DC Voltage

250V

Switch Configuration

Momentary

Maximum Operating Temperature

55°C

Switch Contact Current

5A

Length

58mm

Standards/Approvals

RoHS

Width

35mm

Legend

No Lettering/Standard Lettering/Customised Lettering

COO (Country of Origin):
CH
The Sanyo Denki Push Button provides a professional solution for surface-installed controls. This round component ensures a Durable and high-visibility Interface for industrial switchgear in demanding workspaces.

Supports 250 V AC at 3 A

Features high-quality gold-plated silver contacts

Rated for 50,000 cycles of operation

Complies with EN IEC 61058-1 standards

IP67 rated

Related links