EAO K14 Series Illuminated Push Button Switch, Momentary, Panel, 30.5 mm Cutout, 1 NC/1 NO, Green LED, IP67, 250 V 250 V

Subtotal (1 unit)*

€59.33

(exc. VAT)

€72.98

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€59.33

*price indicative

RS Stock No.:
807-537
Mfr. Part No.:
K14-131.211082
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Momentary

Actuator Colour

Black

Product Type

Push Button Switch

Illuminated

Yes

Series

K14

Panel Cutout Size

30.5 mm

Mount Type

Panel

Contact Configuration

1 NC/1 NO

Terminal Type

Solder

LED Colour

Green

IP Rating

IP67

Contact AC Voltage

250V

Actuator Style

Push Button

Minimum Operating Temperature

-25°C

Contact DC Voltage

250V

Maximum Operating Temperature

55°C

Switch Configuration

Momentary

Standards/Approvals

RoHS

Length

35mm

Switch Contact Current

5A

Legend

NO

COO (Country of Origin):
CH
The Sanyo Denki Push Button provides a professional solution for surface-installed controls. This round component ensures a Durable and high-visibility Interface for industrial switchgear in demanding workspaces.

Supports 250 V AC at 3 A

Features high-quality gold-plated silver contacts

Rated for 50,000 cycles of operation

Complies with EN IEC 61058-1 standards

IP67 rated

Related links