EAO K14 Series Illuminated Push Button Switch, Momentary, Panel, 22.3 mm Cutout, 1 NC/1 NO, Green LED, IP67, 250 V 250 V

Image representative of range

Subtotal (1 unit)*

€52.08

(exc. VAT)

€64.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.08

*price indicative

RS Stock No.:
807-575
Mfr. Part No.:
K14-271.122032
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Switch

Actuator Colour

Black

Switch Operation

Momentary

Illuminated

Yes

Series

K14

Panel Cutout Size

22.3 mm

Mount Type

Panel

Contact Configuration

1 NC/1 NO

Terminal Type

Solder

LED Colour

Green

IP Rating

IP67

Minimum Operating Temperature

-25°C

Contact AC Voltage

250V

Contact DC Voltage

250V

Actuator Style

Push Button

Maximum Operating Temperature

55°C

Switch Configuration

Maintained

Standards/Approvals

RoHS

Width

30mm

Switch Contact Current

5A

Length

56mm

Legend

No Lettering/Standard Lettering/Customised Lettering

COO (Country of Origin):
CH
The Sanyo Denki Push Button provides a professional solution for surface-installed controls. This round component ensures a Durable and high-visibility Interface for industrial switchgear in demanding workspaces.

Supports 250 V AC at 3 A

Features high-quality gold-plated silver contacts

Rated for 50,000 cycles of operation

Complies with EN IEC 61058-1 standards

IP67 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy