RS PRO Illuminated Push Button Switch, Latching, Panel, 19.2 mm Cutout, SPDT, Green LED, IP67, 250 V 250 V ac
- RS Stock No.:
- 111-3774
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €3.15
View bulk pricing optionsSubtotal (1 unit)*
€21.35
(exc. VAT)
€26.26
(inc. VAT)
In Stock
- 129 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €21.35 | - |
| 5 - 9 | €20.72 | €3.15 |
| 10 - 24 | €20.06 | €12.90 |
| 25 - 49 | €19.00 | €58.75 |
| 50 + | €17.51 | €192.00 |
*price indicative
- RS Stock No.:
- 111-3774
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Panel Cutout Size | 19.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Green | |
| Terminal Type | Solder Pin | |
| IP Rating | IP67 | |
| Contact DC Voltage | 250V | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 5A | |
| Standards/Approvals | cULus Recognized E 187490, IK10 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Panel Cutout Size 19.2 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Green | ||
Terminal Type Solder Pin | ||
IP Rating IP67 | ||
Contact DC Voltage 250V | ||
Contact AC Voltage 250V ac | ||
Actuator Style Round | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 5A | ||
Standards/Approvals cULus Recognized E 187490, IK10 | ||
- COO (Country of Origin):
- CN
RS PRO Single Pole Double Throw (SPDT) Latching Green LED Push Button Switch, IP67, 19.2 mm (Dia.), Panel Mounting, 250 V AC
This single pole double throw (SPDT) latching green LED push button switch from RS PRO allows you to control the flow of electricity through a circuit. It's made for industrial settings from food production lines to scientific labs.
For easy installation, you can solder this product into place or panel mount it. Its compact design means it fits into smaller spaces. The contacts are made from copper to ensure good connectivity and no loss of power while you're working.
The component is IP67 rated, which means it's safe to use in dusty environments. You can also submerge it in up to one metre of water for half an hour. It's found in communications technology, machinery and medical equipment.
Features and Benefits
• Round, flat silver actuator
• Natural case colour
• Contact AC voltage rating of 250 V AC
• Single Pole Double Throw (SPDT) contact configuration
• Contact current rating of 5 A
• Copper contact material
• Illuminated
• Illumination voltage of 24 V
• IP (Ingress Protection) rating of IP67
• Green LED colour
• Panel mounting type
• Panel cut out size of 19.2 mm (diameter)
• Standards met include cULus Recognized E 187490, IK10
• Latching switch operation
• Solder pin terminal type
Related links
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 250 V 250 V ac
