RS PRO Illuminated Push Button Switch, Momentary, Panel, 19.2 mm Cutout, DPDT, Green LED, IP67, 12 V dc 250 V ac

Bulk discount available

Subtotal (1 unit)*

€18.21

(exc. VAT)

€22.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 82 unit(s) shipping from 18 May 2026
  • Plus 40 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€18.21
5 - 9€17.65
10 - 24€17.11
25 - 49€16.20
50 +€14.93

*price indicative

RS Stock No.:
111-3889
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Switch Operation

Momentary

Product Type

Push Button Switch

Actuator Colour

Silver

Illuminated

Yes

Panel Cutout Size

19.2 mm

Mount Type

Panel

Contact Configuration

DPDT

LED Colour

Green

Terminal Type

Solder

IP Rating

IP67

Actuator Style

Round

Contact AC Voltage

250V ac

Contact DC Voltage

12V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL 94-V2, UL 94-V0

Switch Contact Current

5A

COO (Country of Origin):
CN

RS PRO Stainless Steel DPDT Momentary Push Button


These RS PRO stainless-steel push-button range have been tested by engineers for durability and consistency they feature a sturdy stainless-steel construction which also resists corrosion. It features a blue illuminated LED. With IP65 and 67 ratings, it's dust-tight and water-resistant.

Features and Benefits


  • IP67 rated

  • Short design, allowing installation into space - restricted applications

  • Silver plated copper contacts, for a firm connection

  • Applications


  • Medical equipment

  • Industrial control gear

  • Communications equipment

  • Premium hobbyist switching

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links