RS PRO Illuminated Push Button Switch, Momentary, Panel, 19.2 mm Cutout, SPDT, Red LED, IP67, 250 V 250 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€21.28

(exc. VAT)

€26.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€21.28
5 - 9€20.63
10 - 24€19.99
25 - 49€18.92
50 +€17.44

*price indicative

RS Stock No.:
111-3894
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Switch Operation

Momentary

Actuator Colour

Silver

Product Type

Push Button Switch

Illuminated

Yes

Panel Cutout Size

19.2 mm

Mount Type

Panel

Contact Configuration

SPDT

LED Colour

Red

Terminal Type

Solder Pin

IP Rating

IP67

Contact AC Voltage

250V ac

Contact DC Voltage

250V

Minimum Operating Temperature

-20°C

Actuator Style

Flat

Maximum Operating Temperature

55°C

Standards/Approvals

cULus Recognized E 187490, IK10

Switch Contact Current

5A

COO (Country of Origin):
CN

RS Pro 19 mm Stainless Steel SPST Momentary Push Button


Features and Benefits


•IP67 rated.

•Short design, allowing installation into space - restricted applications.

•Silver plated copper contacts, for a firm connection.

Typical Applications


•Medical equipment.

•Industrial control gear.

•Communications equipment.

•Premium hobbyist switching.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy