RS PRO Illuminated Push Button Switch, Latching, Panel, 19 mm Cutout, SPST, White LED, IP67, 250 V 250 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€21.74

(exc. VAT)

€26.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 323 unit(s) ready to ship from another location
  • Plus 120 unit(s) shipping from 03 November 2026
  • Plus 120 unit(s) shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€21.74
5 - 9€21.07
10 - 24€20.42
25 - 49€19.36
50 +€17.81

*price indicative

RS Stock No.:
111-3901
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Push Button Switch

Actuator Colour

Silver

Switch Operation

Latching

Illuminated

Yes

Panel Cutout Size

19 mm

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Solder Pin

LED Colour

White

IP Rating

IP67

Contact AC Voltage

250V ac

Minimum Operating Temperature

-20°C

Contact DC Voltage

250V

Actuator Style

Round

Switch Configuration

1 NO/1 NC

Maximum Operating Temperature

55°C

Standards/Approvals

cULus Recognized E 187490, ENEC 18, IK10

Switch Contact Current

5A

Legend

Power Symbol

COO (Country of Origin):
CN

RS PRO Single Pole Double Throw (SPDT) Latching Push Button Switch, IP67, 19 mm (Dia.), Panel Mounting, Power Symbol, 250 V AC


Use this single pole double throw (SPDT) latching push button switch from RS PRO to control the flow of electricity through a circuit. It's made for industrial settings such as food production lines and scientific labs, and it's clearly marked with a power symbol for ease of identification.

The switch has an IP67 rating, making it safe to use in dirty and dusty environments, such as factories or workshops. The rating also means it can withstand immersion in one metre of water for up to 30 minutes. The part delivers reliable performance as the contacts are made of copper, which ensures good connectivity and minimises the risk of power loss. Switches like this one are often installed in machinery, communications technology or medical equipment.

Features and Benefits


  • Round, flat silver actuator

  • Natural case colour

  • Contact AC voltage rating of 250 V AC

  • Single Pole Double Throw (SPDT) contact configuration

  • Contact current rating of 5 A

  • Copper contact material

  • Illuminated

  • Illumination voltage of 24 V

  • IP67 rated

  • Power symbol

  • Panel mounting type

  • Panel cut out size of 19 mm (diameter)

  • Standards met include cULus, E 187490 and IK10

  • Latching switch operation

  • Solder pin terminal type

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy