RS PRO Illuminated Push Button Switch, Latching, Panel, 19.2 mm Cutout, DPDT, White LED, IP67, 250 V 250 V ac
- RS Stock No.:
- 111-5789
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€21.28
(exc. VAT)
€26.17
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 03 November 2026
- Plus 120 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €21.28 |
| 5 - 9 | €20.62 |
| 10 - 24 | €20.00 |
| 25 - 49 | €18.94 |
| 50 + | €17.44 |
*price indicative
- RS Stock No.:
- 111-5789
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Panel Cutout Size | 19.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| LED Colour | White | |
| Terminal Type | Solder Pin | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | 2 NO/2 NC | |
| Standards/Approvals | cULus Recognized E 187490, ENEC 18, IK10 | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Panel Cutout Size 19.2 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
LED Colour White | ||
Terminal Type Solder Pin | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V | ||
Actuator Style Round | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration 2 NO/2 NC | ||
Standards/Approvals cULus Recognized E 187490, ENEC 18, IK10 | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- CN
RS PRO Double Pole Double Throw (DPDT) Latching White LED Push Button Switch, IP67, 19.2 mm (Dia.), Panel Mounting, 250 V AC
This Double Pole Double Throw (DPDT) push button switch from RS PRO can manage two separate circuits at the same time while controlling four different output terminals. It's easy to use thanks to the latching push button, which keeps the switch in the desired position until the button is pressed once more.
Its white LED ring makes the switch easy to identify, even if it's set to the off position. The contacts are made from silver-plated copper to ensure a reliable connection.
This type of switch is frequently found in industrial control gears and communications or medical equipment. Thanks to its compact, panel-mounting design, it's a good choice for use in applications where space is restricted and where convention switches wouldn't be suitable.
Features and Benefits
Related links
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel DPDT IP67, 250
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
