RS PRO Illuminated Push Button Switch, Momentary, Panel, 19.2 mm Cutout, DPDT, White LED, IP67, 250 V 250 V ac
- RS Stock No.:
- 111-5790
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €3.30
View bulk pricing optionsSubtotal (1 unit)*
€21.28
(exc. VAT)
€26.17
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
- Plus 80 unit(s) shipping from 22 December 2026
- Plus 160 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €21.28 | - |
| 5 - 9 | €20.62 | €3.30 |
| 10 - 24 | €20.00 | €12.80 |
| 25 - 49 | €18.94 | €58.50 |
| 50 + | €17.44 | €192.00 |
*price indicative
- RS Stock No.:
- 111-5790
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 19.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder Pin | |
| LED Colour | White | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 250V | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 5A | |
| Standards/Approvals | cULus Recognized E 187490, ENEC 18, IK10 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 19.2 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Solder Pin | ||
LED Colour White | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 250V | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 5A | ||
Standards/Approvals cULus Recognized E 187490, ENEC 18, IK10 | ||
- COO (Country of Origin):
- CN
RS PRO Double Pole Double Throw (DPDT) Momentary White LED Push Button Switch, IP67, 19.2 mm (Dia.), Panel Mounting, 250 V AC
This RS PRO push button is an easy and intuitive way to connect a circuit. Its compact panel mounting design makes it useful for circuits with limited space inside, where conventional switches wouldn't fit.
This is a momentary switch so it needs to be pushed down to be used. It's springloaded to return to its resting state when not being pressed. The bright white LED ring makes it easy to see at a glance whether it's connected. The DPDT (Double Pole Double Throw) configuration allows it to complete two different circuits simultaneously, controlling four separate output terminals.
The switch has a mechanical life of around 1,000,000 cycles, so it's a hardwearing piece of equipment. It's often used in medical or communications equipment or industrial control gear.
Features and Benefits
• Silver actuator colour
• Round actuator shape
• Flat actuator type
• Natural case colour
• Contact voltage rating of 250 V AC
• Double Pole Double Throw (DPDT) contact configuration
• Contact current rating of 5 A
• Copper contact material
• Illuminated
• Illumination voltage of 12 V
• IP (Ingress Protection) rating of IP67
• White LED colour
• Panel mounting type
• Panel cut out size of 19.2 mm (diameter)
• Standards met include cULus Recognized E 187490, ENEC 18, IK10
• Momentary switch operation
• Solder pin terminal type
Related links
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel DPDT IP67, 250
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 250 V 250 V ac
