RS PRO Illuminated Push Button Switch, Momentary, Panel, 12 mm Cutout, SPST, Blue LED, IP65, IP67, 36 V dc
- RS Stock No.:
- 111-6526
- Distrelec Article No.:
- 304-02-578
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €8.50
View bulk pricing optionsSubtotal (1 unit)*
€17.71
(exc. VAT)
€21.78
(inc. VAT)
In Stock
- 96 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €17.71 | - |
| 10 - 24 | €16.86 | €8.50 |
| 25 - 49 | €16.02 | €42.25 |
| 50 - 99 | €15.20 | €125.50 |
| 100 + | €14.44 | €327.00 |
*price indicative
- RS Stock No.:
- 111-6526
- Distrelec Article No.:
- 304-02-578
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | RS PRO | |
| Panel Cutout Size | 12 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Blue | |
| Terminal Type | Quick Connect | |
| IP Rating | IP65, IP67 | |
| Contact DC Voltage | 36V dc | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | Latch, Non-Latch | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 15mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series RS PRO | ||
Panel Cutout Size 12 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Blue | ||
Terminal Type Quick Connect | ||
IP Rating IP65, IP67 | ||
Contact DC Voltage 36V dc | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration Latch, Non-Latch | ||
Standards/Approvals RoHS | ||
Switch Contact Current 15mA | ||
- COO (Country of Origin):
- TW
RS PRO Single Pole Single Throw (SPST) Momentary Blue LED Push Button Switch, IP65, IP67, 12 (Dia.) mm, Panel Mount, 12 V
The RS PRO stainless-steel push-button switch with flush actuators is a durable anti-vandal component often used in security keypads. It has a flat actuator that's illuminated with a blue LED light.
This SPST (single-pole single throw) panel-mount switch features silver alloy contacts that offer excellent conductivity. It's IP65 and IP67 rated, meaning it's completely dust-tight and protected from water. What's more, you'll find it's vandal resistant and designed to withstand above average wear and tear. The panel-mount switch has a cut out diameter of 12 mm and a voltage rating of 12 V.
You'll find RS PROs momentary push-button switches are available with a choice of coloured LED rings, making status identification easy. They require the button to remain pressed for an action to take place and are frequently used for public ticket dispensers.
Features and Benefits
• Momentary, stainless-steel push-button switch
• Panel cut out size of 12 mm (diameter)
• Contact configuration of single pole single throw (SPST)
• Flat, round actuator that is silver in colour
• LED colour of blue
• Panel cut out diameter of 12 mm
• Contact current rating of 15 mA
• Panel mount
• Contact DC voltage rating of 36 V
• Illuminated switch
• Quick connect terminal type
• Silver alloy contact material
• IP rating of IP65 and IP67
• Silver alloy contacts
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Illuminated Push Button Switch Panel SPST IP65 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP65 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP65 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP65 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP65 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP65 36 V dc 24 V ac
- Bulgin MAV0120 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc 36 V
- RS PRO Illuminated Push Button Switch Panel SPST IP67, 36 V dc
