APEM 1400N Series Push Button Switch, Momentary, Panel, 14.3 x 16.5 mm Cutout, SPDT
- RS Stock No.:
- 119-2964
- Mfr. Part No.:
- 1415NC GREEN
- Manufacturer:
- APEM
Bulk discount available
Subtotal (1 pack of 3 units)*
€17.739
(exc. VAT)
€21.819
(inc. VAT)
In Stock
- Plus 444 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 - 27 | €5.913 | €17.74 |
| 30 - 147 | €5.32 | €15.96 |
| 150 - 297 | €4.44 | €13.32 |
| 300 - 747 | €4.137 | €12.41 |
| 750 + | €3.777 | €11.33 |
*price indicative
- RS Stock No.:
- 119-2964
- Mfr. Part No.:
- 1415NC GREEN
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Actuator Colour | Green | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | 1400N | |
| Panel Cutout Size | 14.3 x 16.5 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Plunger | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 2A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Actuator Colour Green | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series 1400N | ||
Panel Cutout Size 14.3 x 16.5 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Plunger | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 2A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Min Pushbutton Switch, Snap-Fit Panel Mount
Snap-in, panel mounting, single pole, momentary switches
Solder terminals
Polyamide case
Silver contacts
Related links
- APEM 1400N Series Push Button Switch Panel SPDT
- APEM 1400N Series Push Button Switch Panel SPDT, IP65
- APEM 1400N Series Push Button Switch Panel SPDT, 12 V dc
- APEM AV Series Illuminated Push Button Switch Panel SPDT IP67, 30 V dc
- APEM IP Series Push Button Switch Panel SPDT Green White IP67, 24
- APEM 1200 Series Push Button Switch Panel SPST
- APEM 1200 Series Push Button Switch Panel SPST, 24 V dc 250 V ac
- APEM IM Series Push Button Switch Panel SPDT, IP67
