TE Connectivity AV19 Series Illuminated Push Button Switch, Latching, Panel, 19.2 mm Cutout, SPST, Blue LED, IP67, 250 V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€30.16

(exc. VAT)

€37.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€30.16
5 - 9€29.26
10 - 24€28.34
25 - 49€26.83
50 +€24.72

*price indicative

RS Stock No.:
123-6088
Mfr. Part No.:
AV1911E724Q04
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Actuator Colour

Silver

Product Type

Push Button Switch

Switch Operation

Latching

Illuminated

Yes

Panel Cutout Size

19.2 mm

Series

AV19

Mount Type

Panel

Contact Configuration

SPST

LED Colour

Blue

Terminal Type

Wire Lug

IP Rating

IP67

Minimum Operating Temperature

-20°C

Contact AC Voltage

250V ac

Contact DC Voltage

250V

Actuator Style

Push Button

Switch Configuration

SPDT

Maximum Operating Temperature

55°C

Switch Contact Current

3A

Length

19mm

Standards/Approvals

EU ELV, REACH, UL FIle No. E46765

COO (Country of Origin):
CN

TE Connectivity AV19 Series Anti-Vandal Switches


TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind. The AV19 series are a 19 mm panel mounting product, available in a variety of combinations such as momentary & latching and both with or without LED indication. The TE Alcoswitch series provides an easy user Interface solution for your panel mounting applications.

Features and Benefits

Provides a highly customisable vandal-proof product with premium look & feel.

Vandal-proof design with rear mounting jam nut.

Various pushbutton symbols including plain, ring & power logo.

Typical Applications include:

Control & communications equipment.

Elevators & escalators.

Instrumentation equipment.

Standards

RoHS, REACH & UL Approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy