TE Connectivity Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, Green LED, 250V ac, IP67

Discontinued
RS Stock No.:
123-6098
Mfr. Part No.:
AV1910R612Q04
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Green

IP Rating

IP67

Contact Current Rating

3 A

Contact Material

Copper

Manufacturer Part No.

AV1910R612Q04

Contact AC Voltage Rating

250V

Case Colour

Silver

Terminal Type

Wire Lug

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy