TE Connectivity Illuminated Push Button Switch, Momentary, Panel Mount, 22.2 mm Cutout, DPDT, Blue LED, IP67, 250 V 250

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
123-6281
Mfr. Part No.:
AV2220E712Q04
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

Yes

Panel Cutout Size

22.2 mm

Mount Type

Panel Mount

Contact Configuration

DPDT

Terminal Type

Wire Lug

LED Colour

Blue

IP Rating

IP67

Contact DC Voltage

250V

Contact AC Voltage

250V

Standards/Approvals

EU ELV Compliant, Reach Compliant, UL (E46765)

Switch Contact Current

3A

COO (Country of Origin):
CN

TE Connectivity AV22 Series Anti Vandal Switches


TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind. The AV22 series are a 22 mm panel-mounting product, available in a variety of combinations such as momentary & latching, with optional LED indication. The TE Alcoswitch series provides a long-lasting and premium user Interface solution for your panel mounting applications.

Features and Benefits

Provides a highly customisable vandal-proof product with premium look & feel.

Vandal-proof design with rear mounting jam nut.

Various pushbutton symbols including plain, ring & power logo.

Typical Applications include:

Control & communications equipment.

Elevators & escalators.

Instrumentation equipment.

Standards

RoHS, REACH & UL Approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy