Eaton C22 Series Illuminated Push Button Actuator, Panel Mount, 22 mm Cutout White, 1 NO, IP67, IP69K
- RS Stock No.:
- 123-6380
- Mfr. Part No.:
- 181631 C22-DRL-W-K10-24-P3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€74.38
(exc. VAT)
€91.49
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €74.38 |
*price indicative
- RS Stock No.:
- 123-6380
- Mfr. Part No.:
- 181631 C22-DRL-W-K10-24-P3
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Illuminated | Yes | |
| Series | C22 | |
| Cutout Diameter | 22mm | |
| Push Button Actuation | Maintained | |
| Mount Type | Panel Mount | |
| Push Button Colour | White | |
| Contact Configuration | 1 NO | |
| Push Button Style | Round | |
| Push Button Shape | Round | |
| Terminal Type | Screw | |
| IP Rating | IP67, IP69K | |
| Push Button Diameter | 29.7mm | |
| Minimum Operating Temperature | -25°C | |
| Illumination Voltage | 24V ac/dc | |
| Push Button Material | Plastic | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE 0660, CE, UL, IEC/EN0947-5-1, CE marking, NKCR, CSA | |
| Hazardous Area Certification | No | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Illuminated Yes | ||
Series C22 | ||
Cutout Diameter 22mm | ||
Push Button Actuation Maintained | ||
Mount Type Panel Mount | ||
Push Button Colour White | ||
Contact Configuration 1 NO | ||
Push Button Style Round | ||
Push Button Shape Round | ||
Terminal Type Screw | ||
IP Rating IP67, IP69K | ||
Push Button Diameter 29.7mm | ||
Minimum Operating Temperature -25°C | ||
Illumination Voltage 24V ac/dc | ||
Push Button Material Plastic | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE 0660, CE, UL, IEC/EN0947-5-1, CE marking, NKCR, CSA | ||
Hazardous Area Certification No | ||
Body Material Plastic | ||
- COO (Country of Origin):
- DE
C22 Compact Illuminated Push Buttons With Flying Lead
Applications:
Features and Benefits
Note
Related links
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout White IP67, IP69K
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout Blue IP67, IP69K
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout Red IP67, IP69K
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout Green IP67, IP69K
- Eaton C22 Series Illuminated Push Button Switch 22 mm Cutout White IP67, IP69K
- Eaton C22 Series Illuminated Push Button 22mm Cutout IP67, IP69K
- Eaton C22 Series Illuminated Illuminated Push Button Screw 1 NO IP67
- Eaton C22 Series Illuminated Illuminated Push Button Screw 1 NO IP67 24
