EAO 82 Series Illuminated Push Button Switch, Momentary, Panel, 19 mm Cutout, SPDT, Blue LED, IP65, IP67, 240 V dc 240 V
- RS Stock No.:
- 124-4505
- Distrelec Article No.:
- 110-72-575
- Mfr. Part No.:
- 82-5151.1124
- Manufacturer:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€23.50
(exc. VAT)
€28.90
(inc. VAT)
In Stock
- 991 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €23.50 |
| 10 - 24 | €22.35 |
| 25 - 49 | €21.22 |
| 50 - 149 | €20.16 |
| 150 + | €19.13 |
*price indicative
- RS Stock No.:
- 124-4505
- Distrelec Article No.:
- 110-72-575
- Mfr. Part No.:
- 82-5151.1124
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Illuminated | Yes | |
| Series | 82 | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Plug-In | |
| LED Colour | Blue | |
| IP Rating | IP65, IP67 | |
| Contact DC Voltage | 240V dc | |
| Actuator Style | Round | |
| Contact AC Voltage | 240V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 3A | |
| Length | 32.5mm | |
| Standards/Approvals | UL, cUL, CB, CCC | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Illuminated Yes | ||
Series 82 | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Plug-In | ||
LED Colour Blue | ||
IP Rating IP65, IP67 | ||
Contact DC Voltage 240V dc | ||
Actuator Style Round | ||
Contact AC Voltage 240V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 3A | ||
Length 32.5mm | ||
Standards/Approvals UL, cUL, CB, CCC | ||
- COO (Country of Origin):
- CH
EAO Momentary Blue LED Push Button Switch, 19mm Cut-Out Diameter, 10mA - 82 Series - 82-5151.1124
Use this push button switch from EAO to control machine functions in your industrial workspace. The unit is a momentary switch, which means it only performs a function when it's pressed down for enhanced control over temporary processes. It comes with an LED ring that makes it easy to see on a crowded panel. The LED's blue colour makes it useful as a reset button for your equipment. This button has a stainless steel bezel that's durable and resistant to corrosion to ensure long-term performance in harsh environments.
Features & Benefits
• Flush mounting style means it won't protrude from the panel to prevent accidental activation
• Solder terminals for a secure, vibration-proof connection
• Switching voltage of 250V AC for use in low-voltage applications
• Snap-action switching mechanism for an instant response to actuation
• IP67 rating indicates that it's dustproof and protected against immersion in 1m of water for up to 30 minutes
Applications
• Chemical production facilities
• Labelling machines
What's the weight of this push button?
The push button switch weighs just 18g, so it won't put too much strain on your panel.
EAO Series 82 Stainless Steel Illuminated Anti-Vandal Switch
EAO Series 82 of robust stainless steel housed vandal resistant switches. Series 82 have been designed to adhere to IK10 impact resistance & IP67 sealing requirements, making them suitable for exposed public applications. The series 82 are offered with either silver alloyed or gold-plated contacts, to offer reliable switching for low voltages & currents.
Features and Benefits
Vandal resistant: IK10 impact resistance & frontal protection up to IP67.
Optional illumination & laser marking options available.
Excellent, crisp tactile feedback.
> 1 million cycles of operation.
Typical Applications
Exposed public areas.
Medical equipment.
Audio and video equipment.
Building management.
Machinery & factory equipment.
Related links
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 240 V
