EAO 82 Series Illuminated Push Button Switch, Momentary, Panel, 19 mm Cutout, SPDT, Green LED, IP65, IP67, 240 V dc 240

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€37.10

(exc. VAT)

€45.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 21 September 2026
  • Plus 22 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€37.10
10 - 24€35.20
25 - 49€33.45
50 - 149€31.76
150 +€30.23

*price indicative

RS Stock No.:
124-4521
Mfr. Part No.:
82-5153.1133.B097
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Actuator Colour

Silver

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

Yes

Series

82

Panel Cutout Size

19 mm

Mount Type

Panel

Contact Configuration

SPDT

LED Colour

Green

IP Rating

IP65, IP67

Actuator Style

Round

Contact AC Voltage

240V ac

Contact DC Voltage

240V dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Length

32.5mm

Switch Contact Current

200mA

Standards/Approvals

UL, cUL, CB, CCC

Legend

START STOP

COO (Country of Origin):
CH

EAO Series 82 Stainless Steel Illuminated Anti-Vandal Switch


EAO Series 82 of robust stainless steel housed vandal resistant switches. Series 82 have been designed to adhere to IK10 impact resistance & IP67 sealing requirements, making them suitable for exposed public applications. The series 82 are offered with either silver alloyed or gold-plated contacts, to offer reliable switching for low voltages & currents.

Features and Benefits

Vandal resistant: IK10 impact resistance & frontal protection up to IP67.

Optional illumination & laser marking options available.

Excellent, crisp tactile feedback.

> 1 million cycles of operation.

Typical Applications

Exposed public areas.

Medical equipment.

Audio and video equipment.

Building management.

Machinery & factory equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy