KNITTER-SWITCH Push Button Switch, Momentary, PCB, 6.2 mm Cutout, SPDT, IP67, 48 V dc 250 V ac
- RS Stock No.:
- 134-1431
- Mfr. Part No.:
- APE 1 F
- Manufacturer:
- KNITTER-SWITCH
Get a bulk buy discount
Add 10 more to save €8.20
View bulk pricing optionsSubtotal (1 unit)*
€8.38
(exc. VAT)
€10.31
(inc. VAT)
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.38 | - |
| 10 - 24 | €7.56 | €8.20 |
| 25 - 49 | €6.86 | €38.00 |
| 50 - 99 | €6.29 | €104.50 |
| 100 + | €5.88 | €250.00 |
*price indicative
- RS Stock No.:
- 134-1431
- Mfr. Part No.:
- APE 1 F
- Manufacturer:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Panel Cutout Size | 6.2 mm | |
| Mount Type | PCB | |
| Contact Configuration | SPDT | |
| Terminal Type | Through Hole | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 48V dc | |
| Maximum Operating Temperature | 120°C | |
| Switch Configuration | On-Off | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Illuminated No | ||
Panel Cutout Size 6.2 mm | ||
Mount Type PCB | ||
Contact Configuration SPDT | ||
Terminal Type Through Hole | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 48V dc | ||
Maximum Operating Temperature 120°C | ||
Switch Configuration On-Off | ||
Switch Contact Current 50mA | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- CN

Vertical Mounting Momentary SPDT
Gold contacts
PBT case material
Related links
- KNITTER-SWITCH APE Series Miniature Push Button Switch PCB IP40 48 V dc 250 V ac
- KNITTER-SWITCH FP Series Push Button Switch PCB Yellow LED IP67, 28 V dc 250 V ac
- KNITTER-SWITCH FP Series Push Button Switch PCB IP40 28 V dc 250 V ac
- KNITTER-SWITCH Push Button Switch PCB Black LED 20 V dc 20 V ac
- KNITTER-SWITCH MPA Series Miniature Push Button Switch Panel SPDT IP67 250 V ac
- KNITTER-SWITCH MPG Series Push Button Switch Panel SPDT IP67 250 V ac
- KNITTER-SWITCH DPW Series Miniature Push Button Switch Panel SPST 50 V dc 250 V ac
- KNITTER-SWITCH MPS Series Push Button Switch Panel Black LED IP67, 125 V 125 V ac
