RS PRO Push Button Switch, On-(Off), Panel, 13.6 mm Cutout, SPST, Yellow LED, IP67, 50 V dc
- RS Stock No.:
- 144-4321
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €1.30
View bulk pricing optionsSubtotal (1 unit)*
€4.78
(exc. VAT)
€5.88
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
- Plus 3,363 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.78 | - |
| 10 - 24 | €4.65 | €1.30 |
| 25 - 49 | €4.49 | €7.25 |
| 50 - 99 | €4.25 | €26.50 |
| 100 + | €3.92 | €86.00 |
*price indicative
- RS Stock No.:
- 144-4321
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Colour | Yellow | |
| Product Type | Push Button Switch | |
| Switch Operation | On-(Off) | |
| Illuminated | No | |
| Series | RS PRO | |
| Panel Cutout Size | 13.6 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder Lug | |
| LED Colour | Yellow | |
| IP Rating | IP67 | |
| Contact DC Voltage | 50V dc | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPDT | |
| Switch Contact Current | 100mA, 125mA, 200mA, 400mA, 500mA | |
| Standards/Approvals | EN 60529:1991+A1:2001, IEC 60529:2001 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Colour Yellow | ||
Product Type Push Button Switch | ||
Switch Operation On-(Off) | ||
Illuminated No | ||
Series RS PRO | ||
Panel Cutout Size 13.6 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder Lug | ||
LED Colour Yellow | ||
IP Rating IP67 | ||
Contact DC Voltage 50V dc | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPDT | ||
Switch Contact Current 100mA, 125mA, 200mA, 400mA, 500mA | ||
Standards/Approvals EN 60529:1991+A1:2001, IEC 60529:2001 | ||
RS Pro SPST Push Button Switch Panel Mount
From RS Pro, a SPST push button switch suitable for applications which require a simple on-momentary switch. The IP67 rating ensures its excellent Ability to cope in harsh environments.
Features and Benefits
• IP Rating: IP67;• Panel Mount;• LED Colour: Yellow;• Flat Actuator
Related links
- RS PRO Push Button Switch Panel SPST IP67, 50 V dc
- RS PRO Push Button Switch Panel SPST IP67, 50 V dc
- RS PRO Push Button Switch Panel SPST IP67, 50 V dc 250 V ac
- RS PRO Illuminated Miniature Push Button Switch Panel SPST IP67, 50 V dc 32 V
- RS PRO Push Button Switch Panel SPST IP67, 36 V dc 50 V ac
- APEM IP Series Push Button Switch Panel SPST Green White IP67, 50 V
- RS PRO Push Button Switch Panel SPST IP67, 36 V dc 250 V ac
- APEM IP Series Illuminated Miniature Push Button Switch Panel SPST IP67
