C & K NE-18 Series Push Button Switch, Latching, Through Hole, DPST, 250 V 250 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.53

(exc. VAT)

€8.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 33 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€6.53
10 - 24€6.36
25 +€6.20

*price indicative

RS Stock No.:
154-3604
Distrelec Article No.:
301-19-481
Mfr. Part No.:
NE182AEESNL6AMP
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Push Button Switch

Switch Operation

Latching

Actuator Colour

White

Illuminated

No

Series

NE-18

Mount Type

Through Hole

Contact Configuration

DPST

Terminal Type

Solder

Contact AC Voltage

250V ac

Actuator Style

Button

Contact DC Voltage

250V

Switch Configuration

DPST

Maximum Operating Temperature

70°C

Standards/Approvals

cULus, ENEC, UL

Switch Contact Current

6A

COO (Country of Origin):
CN

C&K Push Button Switch


The C&K push button is a double pole single throw (DPST) latching switch. It is a simple type of push button which is used when some kind of action is required to be carried out in a machine. The switch is available with flat or shaped surfaces. Its current rating is 6A.

Features and Benefits


• Copper alloy is used as contact material

• Mounting type through hole

• Plunger type actuator

• Voltage rating is 100VDC

Applications


• Commercial and industrial Interface

• Medical Interface

• Audio selection

Certifications


• CULus

• ENEC

• UL approved

Correspondence of C&K NE18 Series PartNumbers: See Technical Reference above.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy