C & K Illuminated Push Button Switch, Momentary, PCB, SPST, Yellow LED, 30V dc, IP40

Stock information currently inaccessible
RS Stock No.:
155-8867
Mfr. Part No.:
K12PYE23.5N
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

COO (Country of Origin):
FR

C&K Push Button Switch


The C&K yellow LED push button is a single pole single throw (SPST) normally open PCB mount momentary switch. It has a voltage rating of 30VDC and a current rating of 100mA. This keyswitch is designed to support high-performance, environmentally demanding applications. Keying on consistency of feel. It exhibits excellent tactile feel and in applications involving an array of keyswitches, consistent actuation force and feel help determine the quality of the end product.

Features and Benefits


• Compact design
• Designed for low-level switching
• High reliability and long life
• PCB mounting
• Push button actuator type
• Service temperature ranges between -40°C and 85°C
• Solder lug terminal type

Applications


• Computers and peripherals
• Instrumentation and measurement equipment
• Non-power, on-off switch applications
• Industry

Certifications


• IP40 rated
• IP67 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy