C & K K12 Series Illuminated Push Button Switch, Momentary, PCB, SPST, Red LED, IP40, 30 V dc
- RS Stock No.:
- 155-8979
- Mfr. Part No.:
- K12PLRD1.55N LV352
- Manufacturer:
- C & K
Get a bulk buy discount
Add 20 more to save €2.30
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.38
(exc. VAT)
€9.08
(inc. VAT)
In Stock
- 2,086 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €3.69 | €7.38 | - |
| 20 - 48 | €3.575 | €7.15 | €2.30 |
| 50 + | €3.47 | €6.94 | €11.00 |
*price indicative
- RS Stock No.:
- 155-8979
- Mfr. Part No.:
- K12PLRD1.55N LV352
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Illuminated | Yes | |
| Series | K12 | |
| Mount Type | PCB | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| LED Colour | Red | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Round | |
| Contact DC Voltage | 30V dc | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Illuminated Yes | ||
Series K12 | ||
Mount Type PCB | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
LED Colour Red | ||
IP Rating IP40 | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Round | ||
Contact DC Voltage 30V dc | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 100mA | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
C&K keyswitches exhibit excellent tactile feel and in applications involving an array of keyswitches, consistent actuation force and feel help determine the quality of the end product.
SMT or THT solder process compatible
IP40 or IP67 sealing level
LED illumination option
SPST, SPDT, DPST or DPDT electrical functions
Normally Open or Normally Closed contacts
Double step actuation
Momentary or latching push-on/push-off versions
Tactile or Non-tactile feedback
Excellent tactile feel
Wide choice of LED Colours, travel and actuator forces
High reliability / long life
Automotive, Motorcycles
Off-road transportation
Industrial electronics
Related links
- C & K K12 Series Illuminated Push Button Switch PCB Red LED 30 V dc
- C & K K12 Series Illuminated Push Button Switch PCB Green LED 30 V dc
- C & K K12 Series Push Button Switch PCB IP40, 30 V dc
- C & K K12 Series Push Button Switch Surface Blue Orange White IP40, 30 V dc
- C & K K12 Series Illuminated Key Through Hole Green LED 2 V dc
- C & K K12 Series Key Switch Through Hole IP40, 30 V
- C & K Push Button Switch PCB IP40, 30 V
- KNITTER-SWITCH Illuminated Push Button Switch PCB Red IP40 12 V dc 12 V ac
