TE Connectivity AV19 Series Illuminated Push Button Switch, Momentary, Momentary, Panel, Panel Mount, 19.2 mm Cutout,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-9224
Mfr. Part No.:
AV1920E324Q04
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AV19

Illuminated

Yes

Product Type

Push Button Switch

Switch Operation

Momentary, Momentary

Mount Type

Panel, Panel Mount

Panel Cutout Size

19.2 mm

Contact Configuration

DPDT

LED Colour

Red, Red

IP Rating

IP67, IP67

Contact DC Voltage

250 V

Contact AC Voltage

250 V

Actuator Colour

Silver

Actuator Style

Push Button

Length

19 mm

Maximum Operating Temperature

55 °C

Minimum Operating Temperature

-20 °C

Standards/Approvals

EU ELV, EU ELV, REACH, REACH, UL FIle No. E46765, UL FIle No. E46765

Switch Configuration

DPST

Switch Contact Current

3 A

Terminal Type

Wire Lug

COO (Country of Origin):
CN

TE Connectivity AV19 Series Anti-Vandal Switches


TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind. The AV19 series are a 19 mm panel mounting product, available in a variety of combinations such as momentary & latching and both with or without LED indication. The TE Alcoswitch series provides an easy user Interface solution for your panel mounting applications.

Features and Benefits

Provides a highly customisable vandal-proof product with premium look & feel.

Vandal-proof design with rear mounting jam nut.

Various pushbutton symbols including plain, ring & power logo.

Typical Applications include:

Control & communications equipment.

Elevators & escalators.

Instrumentation equipment.

Standards

RoHS, REACH & UL Approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy