TE Connectivity AV19 Series Illuminated Push Button Switch, Latching, Panel, 19.2 mm Cutout, DPDT, Blue LED, IP67, 250 V

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 100 units)*

€1,595.30

(exc. VAT)

€1,962.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
100 - 100€15.953€1,595.30
200 - 200€15.339€1,533.90
300 - 400€14.771€1,477.10
500 +€14.243€1,424.30

*price indicative

RS Stock No.:
163-9239
Mfr. Part No.:
AV1921E724Q04
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

Latching

Product Type

Push Button Switch

Actuator Colour

Silver

Illuminated

Yes

Series

AV19

Panel Cutout Size

19.2 mm

Mount Type

Panel

Contact Configuration

DPDT

Terminal Type

Wire Lug

LED Colour

Blue

IP Rating

IP67

Contact AC Voltage

250V ac

Contact DC Voltage

250V

Minimum Operating Temperature

-20°C

Actuator Style

Push Button

Switch Configuration

DPDT

Maximum Operating Temperature

55°C

Switch Contact Current

3A

Length

19mm

Standards/Approvals

EU ELV, REACH, UL FIle No. E46765

COO (Country of Origin):
CN

TE Connectivity AV19 Series Anti-Vandal Switches


TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind. The AV19 series are a 19 mm panel mounting product, available in a variety of combinations such as momentary & latching and both with or without LED indication. The TE Alcoswitch series provides an easy user Interface solution for your panel mounting applications.

Features and Benefits

Provides a highly customisable vandal-proof product with premium look & feel.

Vandal-proof design with rear mounting jam nut.

Various pushbutton symbols including plain, ring & power logo.

Typical Applications include:

Control & communications equipment.

Elevators & escalators.

Instrumentation equipment.

Standards

RoHS, REACH & UL Approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy