TE Connectivity AV22 Series Illuminated Push Button Switch, Latching, Panel, 22.2 mm Cutout, SPDT, White LED, IP67, 250
- RS Stock No.:
- 163-9256
- Mfr. Part No.:
- AV2211E112Q04
- Manufacturer:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 163-9256
- Mfr. Part No.:
- AV2211E112Q04
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Latching | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | AV22 | |
| Panel Cutout Size | 22.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | White | |
| Terminal Type | Wire Lug | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | SPDT | |
| Standards/Approvals | EU ELV Compliant, REACH Compliant, UL (E46765) | |
| Length | 22mm | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Latching | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series AV22 | ||
Panel Cutout Size 22.2 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour White | ||
Terminal Type Wire Lug | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration SPDT | ||
Standards/Approvals EU ELV Compliant, REACH Compliant, UL (E46765) | ||
Length 22mm | ||
Switch Contact Current 3A | ||
TE Connectivity AV22 Series Anti Vandal Switches
TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind. The AV22 series are a 22 mm panel-mounting product, available in a variety of combinations such as momentary & latching, with optional LED indication. The TE Alcoswitch series provides a long-lasting and premium user Interface solution for your panel mounting applications.
Features and Benefits
Provides a highly customisable vandal-proof product with premium look & feel.
Vandal-proof design with rear mounting jam nut.
Various pushbutton symbols including plain, ring & power logo.
Typical Applications include:
Control & communications equipment.
Elevators & escalators.
Instrumentation equipment.
Standards
RoHS, REACH & UL Approved
Related links
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPDT IP67, 250
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPDT IP67, 250
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPDT IP67, 250 V
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPDT IP67, 250 V
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel DPDT IP67, 250
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel DPDT IP67, 250 V
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel DPDT IP67, 250 V
- TE Connectivity AV22 Series Push Button Switch Panel SPDT 250 V 250 V ac
