TE Connectivity AV22 Series Illuminated Push Button Switch, Latching, Panel, 22.2 mm Cutout, DPDT, Green LED, IP67, 250

Subtotal (100 units, in bags of 100)*

€1,661.20

(exc. VAT)

€2,043.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +€16.612€1,661.20

*price indicative

RS Stock No.:
163-9278
Mfr. Part No.:
AV2221E612Q04
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Push Button Switch

Switch Operation

Latching

Actuator Colour

Silver

Illuminated

Yes

Panel Cutout Size

22.2 mm

Series

AV22

Mount Type

Panel

Contact Configuration

DPDT

Terminal Type

Wire Lug

LED Colour

Green

IP Rating

IP67

Actuator Style

Push Button

Contact AC Voltage

250V ac

Minimum Operating Temperature

-20°C

Contact DC Voltage

250V

Maximum Operating Temperature

55°C

Switch Configuration

DPDT

Standards/Approvals

EU ELV Compliant, REACH Compliant, UL (E46765)

Switch Contact Current

3A

Length

22mm

COO (Country of Origin):
CN

TE Connectivity AV22 Series Anti Vandal Switches


TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind. The AV22 series are a 22 mm panel-mounting product, available in a variety of combinations such as momentary & latching, with optional LED indication. The TE Alcoswitch series provides a long-lasting and premium user Interface solution for your panel mounting applications.

Features and Benefits

Provides a highly customisable vandal-proof product with premium look & feel.

Vandal-proof design with rear mounting jam nut.

Various pushbutton symbols including plain, ring & power logo.

Typical Applications include:

Control & communications equipment.

Elevators & escalators.

Instrumentation equipment.

Standards

RoHS, REACH & UL Approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy