Idec YW Series Illuminated Push Button Complete Unit, Panel Mount, 22 mm Cutout White, SPST, IP65

Subtotal (1 unit)*

€25.25

(exc. VAT)

€31.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.25

*price indicative

RS Stock No.:
168-2582
Distrelec Article No.:
301-02-736
Mfr. Part No.:
YW1L-AF2E10Q4PW
Manufacturer:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Push Button Complete Unit

Illuminated

Yes

Series

YW

Cutout Diameter

22mm

Mount Type

Panel Mount

Push Button Actuation

Maintained

Push Button Colour

White

Contact Configuration

SPST

Push Button Style

Round

Push Button Shape

Round

Terminal Type

Screw

IP Rating

IP65

Push Button Diameter

23.6mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Push Button Material

Plastic

Hazardous Area Certification

No

Standards/Approvals

C-UL, UL, CCC, UKCA, CE

Body Material

Plastic

COO (Country of Origin):
CN
Compact and light-weight

finger-safe screw terminals

Emergency stop switches feature safety lock mechanism, direct opening action, and safe pushbutton design.

Separate contact block makes installation and removal easy. Pilot lights feature a large lens for a wide viewing angle.

Matted surfaces on the buttons, lenses, and bezels reduce reflection of ambient light.

Related links