Idec YW Series Illuminated Push Button Complete Unit, Panel Mount, 22 mm Cutout Red, SPST, IP65
- RS Stock No.:
- 168-2625
- Distrelec Article No.:
- 301-02-779
- Mfr. Part No.:
- YW1L-MF2E10QM3R
- Manufacturer:
- Idec
Subtotal (1 unit)*
€29.75
(exc. VAT)
€36.59
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.75 |
*price indicative
- RS Stock No.:
- 168-2625
- Distrelec Article No.:
- 301-02-779
- Mfr. Part No.:
- YW1L-MF2E10QM3R
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Push Button Complete Unit | |
| Illuminated | Yes | |
| Series | YW | |
| Cutout Diameter | 22mm | |
| Push Button Actuation | Momentary | |
| Mount Type | Panel Mount | |
| Push Button Colour | Red | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| Terminal Type | Screw | |
| Push Button Shape | Round | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -20°C | |
| Push Button Diameter | 23.6mm | |
| Push Button Material | Plastic | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | C-UL, CCC, CE, UKCA, UL | |
| Hazardous Area Certification | No | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Complete Unit | ||
Illuminated Yes | ||
Series YW | ||
Cutout Diameter 22mm | ||
Push Button Actuation Momentary | ||
Mount Type Panel Mount | ||
Push Button Colour Red | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
Terminal Type Screw | ||
Push Button Shape Round | ||
IP Rating IP65 | ||
Minimum Operating Temperature -20°C | ||
Push Button Diameter 23.6mm | ||
Push Button Material Plastic | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals C-UL, CCC, CE, UKCA, UL | ||
Hazardous Area Certification No | ||
Body Material Plastic | ||
- COO (Country of Origin):
- CN
From miniature pilot lights and industrial switches that mount into 8mm panel cut outs through full size industrial switches that mount into 30mm cutouts, we have an industrial switch or indicator for almost any application. Terminations include solder / quick connect terminals, screw terminals, or PC board pins for direct board mounting. Miniature models use snap action gold plated contacts for superior low level switching, whereas larger models use slow-make, double break contacts for switching heavier loads, up to 10A.
Compact and light-weight
Finger-safe screw terminals
22MM YW Series Illuminated Pushbuttons (Plastic Bezel) Momentary Extended with Full Shroud LED
Related links
- Idec YW Series Illuminated Push Button Complete Unit 22 mm Cutout Red IP65
- Idec YW Series Illuminated Push Button Complete Unit 22 mm Cutout Amber IP65
- Idec YW Series Illuminated Push Button Complete Unit 22 mm Cutout Yellow IP65
- Idec YW Series Illuminated Push Button Complete Unit 22 mm Cutout White IP65
- Idec YW Series Illuminated Push Button Complete Unit 22 mm Cutout Green IP65
- Idec YW Series Illuminated Push Button Complete Unit 22 mm Cutout Blue IP65
- Cable Knives | Cable Stripping Knife
- Connector Tool Kits | Ferrule Tool Kit
