Idec CW Series Illuminated Push Button Switch, Momentary, Panel, 22 mm Cutout, SPST, White LED, IP65
- RS Stock No.:
- 168-2697
- Mfr. Part No.:
- CW1L-M1E01Q4PW
- Manufacturer:
- Idec
Subtotal (1 unit)*
€28.15
(exc. VAT)
€34.62
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.15 |
*price indicative
- RS Stock No.:
- 168-2697
- Mfr. Part No.:
- CW1L-M1E01Q4PW
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Actuator Colour | White | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | CW | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | White | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL/c-UL File No. E68961, EU Low Voltage Directive, EN60947-5-1, CSA C22.2 No.14, UL508, GB14048.5 | |
| Switch Contact Current | 10A | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Actuator Colour White | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series CW | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour White | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL/c-UL File No. E68961, EU Low Voltage Directive, EN60947-5-1, CSA C22.2 No.14, UL508, GB14048.5 | ||
Switch Contact Current 10A | ||
- COO (Country of Origin):
- JP
The CW series gives a sleek, stylish image to your machines or control panels. The surface is safer with less chance of unexpected operation or accidents by hitting the projections, and also is cleaner with less dust build-up.
Flush silhouette switches
34.5mm depth behind the panel
locking removable contacts
Metallic/Block plastic bezels
light duty switches
Related links
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65
