Idec CW Series Illuminated Push Button Switch, Panel, 22 mm Cutout, Red LED, IP66
- RS Stock No.:
- 168-2718
- Mfr. Part No.:
- CW1P-1EQM4R
- Manufacturer:
- Idec
Subtotal (1 unit)*
€28.38
(exc. VAT)
€34.91
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.38 |
*price indicative
- RS Stock No.:
- 168-2718
- Mfr. Part No.:
- CW1P-1EQM4R
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Actuator Colour | Red | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | CW | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| LED Colour | Red | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 6A | |
| Standards/Approvals | UL508, CSA C22.2 No.14, GB14048.5, EU Low Voltage Directive, UL/c-UL File No. E68961, EN60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Actuator Colour Red | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series CW | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Terminal Type Screw | ||
LED Colour Red | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 6A | ||
Standards/Approvals UL508, CSA C22.2 No.14, GB14048.5, EU Low Voltage Directive, UL/c-UL File No. E68961, EN60947-5-1 | ||
- COO (Country of Origin):
- JP
The CW series gives a sleek, stylish image to your machines or control panels. The surface is safer with less chance of unexpected operation or accidents by hitting the projections, and also is cleaner with less dust build-up.
Flush silhouette switches
34.5mm depth behind the panel
locking removable contacts
Metallic/Block plastic bezels
light duty switches
Related links
- Idec CW Series Illuminated Push Button Switch 22 mm Cutout IP66 240 V
- Idec CW Series Illuminated Push Button Switch IP66
- Idec IDEC CW Series Illuminated Push Button Switch Panel Mount Red LED 24 V 24 V
- Idec CW Series Push Button Switch IP66
- Idec CW Series Illuminated Push Button Switch 22 mm Cutout IP66 240 V
- Idec CW Series Illuminated Push Button Switch 22 mm Cutout IP66 240 V
- Idec CW Series Illuminated Push Button Switch 22 mm Cutout IP66, 24 V
- Idec CW Series Illuminated Push Button Switch 22 mm Cutout IP66, 24 V
