Idec CW Series Illuminated Push Button Switch, Momentary, Panel, 22 mm Cutout, SPST, Blue LED, IP65, 24 V 24 V
- RS Stock No.:
- 168-2747
- Mfr. Part No.:
- CW4L-M1E10Q4S
- Manufacturer:
- Idec
Subtotal (1 unit)*
€28.37
(exc. VAT)
€34.90
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €28.37 |
*price indicative
- RS Stock No.:
- 168-2747
- Mfr. Part No.:
- CW4L-M1E10Q4S
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Actuator Colour | Blue | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | CW | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| LED Colour | Blue | |
| IP Rating | IP65 | |
| Contact DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 24V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EU Low Voltage Directive, UL/c-UL File No. E68961, CSA C22.2 No.14, GB14048.5, UL508, EN60947-5-1, CCC | |
| Switch Contact Current | 10A | |
| Legend | Marking Film can be Inserted | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Actuator Colour Blue | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series CW | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
LED Colour Blue | ||
IP Rating IP65 | ||
Contact DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 24V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EU Low Voltage Directive, UL/c-UL File No. E68961, CSA C22.2 No.14, GB14048.5, UL508, EN60947-5-1, CCC | ||
Switch Contact Current 10A | ||
Legend Marking Film can be Inserted | ||
- COO (Country of Origin):
- JP
The CW series gives a sleek, stylish image to your machines or control panels. The surface is safer with less chance of unexpected operation or accidents by hitting the projections, and also is cleaner with less dust build-up.
Flush silhouette switches
34.5mm depth behind the panel
locking removable contacts
Metallic/Block plastic bezels
light duty switches
Related links
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65, 24 V 24 V
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65, 24 V 24 V
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65, 24 V 24 V
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65, 24 V 24 V
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65, 24 V 24 V
- Idec IDEC CW Series Illuminated Push Button Switch Panel Mount Green LED 24 V 24 V
- Idec IDEC CW Series Illuminated Push Button Switch Panel Mount Red LED 24 V 24 V
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65, 24 V 24 V
