Idec CW Series Illuminated Push Button Switch, Maintained, Panel, 22 mm Cutout, SPST, Green LED, IP65, 24 V 24 V
- RS Stock No.:
- 168-2773
- Mfr. Part No.:
- CW1L-A2E10Q4G
- Manufacturer:
- Idec
Subtotal (1 unit)*
€43.06
(exc. VAT)
€52.96
(inc. VAT)
- Shipping from 14 April 2027
Units | Per unit |
|---|---|
| 1 + | €43.06 |
*price indicative
- RS Stock No.:
- 168-2773
- Mfr. Part No.:
- CW1L-A2E10Q4G
- Manufacturer:
- Idec
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Switch Operation | Maintained | |
| Actuator Colour | Green | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | CW | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| LED Colour | Green | |
| IP Rating | IP65 | |
| Actuator Style | Round | |
| Contact DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 24V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL/c-UL File No. E68961, UL508, IEC 61140, IEC 60947-5-1, IEC 60664-1, IEC 60269-1, IEC 602069-2, GB14048.5, EU Low Voltage Directive, EN60947-5-1, CSA C22.2 No.14, CCC | |
| Switch Contact Current | 10A | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Switch Operation Maintained | ||
Actuator Colour Green | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series CW | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
LED Colour Green | ||
IP Rating IP65 | ||
Actuator Style Round | ||
Contact DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 24V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL/c-UL File No. E68961, UL508, IEC 61140, IEC 60947-5-1, IEC 60664-1, IEC 60269-1, IEC 602069-2, GB14048.5, EU Low Voltage Directive, EN60947-5-1, CSA C22.2 No.14, CCC | ||
Switch Contact Current 10A | ||
- COO (Country of Origin):
- JP
Related links
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65, 24 V 24 V
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65, 24 V 24 V
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65, 24 V 24 V
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65, 24 V 24 V
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65, 24 V 24 V
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65, 24 V 24 V
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65, 24 V 24 V
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65
