Idec CW Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPST, IP65
- RS Stock No.:
- 168-2774
- Mfr. Part No.:
- CW1L-A2E10Q4R
- Manufacturer:
- Idec
Subtotal (1 unit)*
€38.87
(exc. VAT)
€47.81
(inc. VAT)
Temporarily out of stock
- Shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.87 |
*price indicative
- RS Stock No.:
- 168-2774
- Mfr. Part No.:
- CW1L-A2E10Q4R
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 22mm | |
| Series | CW | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Red | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| IP Rating | IP65 | |
| Push Button Diameter | 28mm | |
| Push Button Material | Plastic | |
| Manufacturer Part No. | CW1L-A2E10Q4R | |
| Body Material | Plastic | |
| Terminal Type | Screw | |
| Maximum AC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum DC Voltage | 24V | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Illuminated Yes | ||
Panel Cut Out Diameter 22mm | ||
Series CW | ||
Mounting Type Panel Mount | ||
Push Button Colour Red | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
IP Rating IP65 | ||
Push Button Diameter 28mm | ||
Push Button Material Plastic | ||
Manufacturer Part No. CW1L-A2E10Q4R | ||
Body Material Plastic | ||
Terminal Type Screw | ||
Maximum AC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum DC Voltage 24V | ||
Maximum Operating Temperature +55°C | ||
- COO (Country of Origin):
- JP
The CW series gives a sleek, stylish image to your machines or control panels. The surface is safer with less chance of unexpected operation or accidents by hitting the projections, and also is cleaner with less dust build-up.
Flush silhouette switches
34.5mm depth behind the panel
locking removable contacts
Metallic/Block plastic bezels
light duty switches
34.5mm depth behind the panel
locking removable contacts
Metallic/Block plastic bezels
light duty switches
Related links
- Idec CW Series Illuminated Push Button 22mm Cutout IP65
- Idec YW Series Illuminated Push Button Complete Unit 22mm Cutout IP65
- Idec IDEC CW Series Illuminated Push Button 22mm Cutout
- Idec IDEC CW Series Illuminated Push Button 22mm Cutout, IP65
- Idec CW Series Illuminated Push Button 22mm Cutout, IP66
- Idec IDEC CW Series Push Button 22mm Cutout, SPST
- RS PRO 175mm LCD Inclinometer
