Siemens SIRIUS ACT 3SU18 Series Push Button Complete Unit, Panel Mount, 22 mm Cutout Black, SPST, IP66, IP67, IP69K
- RS Stock No.:
- 173-6847
- Distrelec Article No.:
- 301-37-391
- Mfr. Part No.:
- 3SU1801-2GA00-2AA1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€97.04
(exc. VAT)
€119.36
(inc. VAT)
- 14 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €97.04 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 173-6847
- Distrelec Article No.:
- 301-37-391
- Mfr. Part No.:
- 3SU1801-2GA00-2AA1
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Push Button Complete Unit | |
| Illuminated | No | |
| Cutout Diameter | 22mm | |
| Series | SIRIUS ACT 3SU18 | |
| Push Button Actuation | Momentary | |
| Mount Type | Panel Mount | |
| Push Button Colour | Black | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| Terminal Type | Screw | |
| Push Button Shape | Round | |
| IP Rating | IP66, IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Push Button Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UKCA, VDE, cULus, EAC, CE, CCC | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Push Button Complete Unit | ||
Illuminated No | ||
Cutout Diameter 22mm | ||
Series SIRIUS ACT 3SU18 | ||
Push Button Actuation Momentary | ||
Mount Type Panel Mount | ||
Push Button Colour Black | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
Terminal Type Screw | ||
Push Button Shape Round | ||
IP Rating IP66, IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Push Button Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals UKCA, VDE, cULus, EAC, CE, CCC | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
Body Material Plastic | ||
- COO (Country of Origin):
- CN
Siemens pushbutton Complete Unit
Features and Benefits
Applications
Certifications
Related links
- Siemens SIRIUS ACT 3SU18 Series Push Button Complete Unit 22 mm Cutout Black IP66 IP69K
- Siemens SIRIUS ACT 3SU18 Series Pull Release Emergency Stop Push Button 22 mm Cutout IP69K,
- Siemens SIRIUS ACT 3SU11 Series Push Button Complete Unit 22 mm Cutout Black IP66 IP69K
- Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button 2 NC IP67, IP69K
- Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button 2 NC
- Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button 1 NC IP67, IP69
- Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP69
- Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP69,
