ITW Switches 76-94 Series Push Button Switch, Momentary, Panel, 22 mm Cutout, SPDT, Clear LED, IP67, 250 V 250 V ac
- RS Stock No.:
- 173-8520
- Mfr. Part No.:
- 76-9420/439088B
- Manufacturer:
- ITW Switches
Get a bulk buy discount
Add 60 more to save 3%
View bulk pricing optionsSubtotal (1 box of 30 units)*
€505.53
(exc. VAT)
€621.81
(inc. VAT)
Temporarily out of stock
- 90 unit(s) shipping from 12 January 2027
- Plus 360 unit(s) shipping from 19 January 2027
- Plus 180 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 30 - 30 | €16.851 | €505.53 | - |
| 60 - 120 | €16.345 | €490.35 | 3% |
| 150 - 270 | €16.008 | €480.24 | 5% |
| 300 + | €15.503 | €465.09 | 7% |
*price indicative
- RS Stock No.:
- 173-8520
- Mfr. Part No.:
- 76-9420/439088B
- Manufacturer:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | 76-94 | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| LED Colour | Clear | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V | |
| Maximum Operating Temperature | 125°C | |
| Switch Configuration | On-Off | |
| Height | 23mm | |
| Switch Contact Current | 10A | |
| Width | 30mm | |
| Standards/Approvals | CSA, UL | |
| Length | 43mm | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series 76-94 | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
LED Colour Clear | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V | ||
Maximum Operating Temperature 125°C | ||
Switch Configuration On-Off | ||
Height 23mm | ||
Switch Contact Current 10A | ||
Width 30mm | ||
Standards/Approvals CSA, UL | ||
Length 43mm | ||
This 76-9420/439088B is a momentary, panel mount push button switch.
Features and Benefits
• Raised button
• Solder/faston, 1 pole
• Push-button & rotary
• Black Indicator colour
• Momentary push button switch only makes electrical contact whilst the button is pressed, once you let go the switch returns it to the off position.
High Impact IP67 Pushbutton Switches
The 76-94 Series from ITW, have been designed to cover a wide range of harsh environmental applications. Such as:-
• Military Environments
• Robust Industrial
• Vandal resistant requirements
• Mining Industries
• Petrochemical
• Process control
• Material Handling
Features and Benefits
• The range is available in 3 styles, push-button, rotary and panel lamp.
• Push-button comes in 4 button styles with 3 colour options and has solder/faston terminals as standard.
• The rotary is a single pole, 2 position, snap action switch with green or red spot indicator on the black actuator.
• The indicator version is available with a red, green or amber lens.
• Panel sealed to IP67 and due to the construction and the materials used, are all capable of surviving the impact of approximately a 5 kg mass dropped from 40 cm (20J).
(IP67 - totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).
• The bezels and the actuators have been designed from non- sparking zinc alloy.
• Explosive-proof material used.
Note
These switches are not positive break types and should not be used for emergency stop applications.Accessories listed are not ITW products. Suitable wedge base lamps include 106-357 , 655-9637 , 655-9665 .
Related links
- ITW Switches 76-94 Series Push Button Switch Panel SPDT IP67, 250 V 250 V ac
- ITW Switches 76-94 Series Illuminated Push Button Switch Panel SPDT IP67, 250
- ITW Switches 76-94 Series Push Button Switch 22 mm Cutout Black IP67
- ITW Switches 76-97 Series Push Button Switch Panel SPDT 250 V 250 V ac
- ITW Switches 76-91 Series Push Button Switch Panel SPDT IP67, 250 V 250 V ac
- ITW Switches 76-95 Series Push Button Switch Panel SPDT IP67, 250 V 250 V ac
- ITW Switches 76-94 Series Pushbutton Threaded SPDT IP67 250 V
- ITW Switches 76-94 Series Pushbutton Threaded SPDT IP67 250 V
