ITW Switches 59 Series Miniature Push Button Switch, Momentary, Panel Mount, 13.65mm Cutout, SPST, Clear LED, 125V ac,
- RS Stock No.:
- 173-8528
- Mfr. Part No.:
- 59-214
- Manufacturer:
- ITW Switches
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-8528
- Mfr. Part No.:
- 59-214
- Manufacturer:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
- COO (Country of Origin):
- BA
Miniature Sealed Pushbutton Switches (SPNO)
These 59 series are a range of miniature, momentary action, rugged panel sealed pushbutton switches from ITW, that can be used across a number of industries and applications such as:-
• Communications
• Data entry
• Military Environments
• Instrumentation
• Mass transport controls
• Environmentally demanding keypads
Features and Benefits
• Miniature switch.
• Panel sealed up to IP67 and designed to be impact resistant – (IP67 - totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).
• Can be used over a wide temperature range.
• Series are available as either round, round with illumination, PBT round or square bezels, the non-illuminated range has a choice of 7 button custom colours.
• Status illumination are available as the round bezel version, with a choice of 3 button colours and 2 high brightness LED colours.
• Non-spark material.
• High environmental specifications – the robust nature, coupled with the panel sealing make this switch ideal for use in harsh environments.
• Gold contacts.
• A choice of body material is provided of either a non-spark zinc alloy or polybutylene terephthalate (PBT) a hard wearing moulded PBT which makes this switch suitable for use in most applications.
Related links
- ITW Switches 59 Series Miniature Push Button Switch Panel SPST IP67, 125 V 125
- ITW Switches 59 Series Illuminated Miniature Push Button Switch Panel Mount SPST
- ITW Switches 59 Series Miniature Push Button Switch Panel SPST IP67, 125 V 125
- ITW Switches 49-59 Series Push Button Switch Panel SPST IP67, 250 V 250 V ac
- ITW Switches 59 Series Miniature Push Button Switch 14 mm Cutout Green IP67
- ITW Switches 59 Series Miniature Push Button Switch 14 mm Cutout Red IP67
- ITW Switches 59 Series Miniature Push Button Switch 14 mm Cutout Black IP67
- ITW Switches 59 Series Illuminated Miniature Push Button Switch Panel SPST IP67,
