ITW Switches 76-94 Series Push Button Switch, Momentary, Panel, 22 mm Cutout, SPDT, Clear LED, IP67, 250 V 250 V ac
- RS Stock No.:
- 173-8529
- Mfr. Part No.:
- 76-9420/439088G
- Manufacturer:
- ITW Switches
Bulk discount available
View bulk pricing optionsSubtotal (30 units, in boxes of 30)*
€545.16
(exc. VAT)
€670.56
(inc. VAT)
Temporarily out of stock
- 90 unit(s) shipping from 19 October 2026
- Plus 90 unit(s) shipping from 01 December 2026
- Plus 90 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 30 - 30 | €18.172 | €545.16 |
| 60 - 120 | €17.627 | €528.81 |
| 150 - 270 | €17.263 | €517.89 |
| 300 + | €16.718 | €501.54 |
*price indicative
- RS Stock No.:
- 173-8529
- Mfr. Part No.:
- 76-9420/439088G
- Manufacturer:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Switch Operation | Momentary | |
| Actuator Colour | Green | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | 76-94 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Clear | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V | |
| Maximum Operating Temperature | 125°C | |
| Switch Configuration | On-Off | |
| Width | 46.5mm | |
| Standards/Approvals | CSA, UL | |
| Height | 42.5mm | |
| Length | 51.7mm | |
| Switch Contact Current | 10A | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Switch Operation Momentary | ||
Actuator Colour Green | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series 76-94 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Clear | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V | ||
Maximum Operating Temperature 125°C | ||
Switch Configuration On-Off | ||
Width 46.5mm | ||
Standards/Approvals CSA, UL | ||
Height 42.5mm | ||
Length 51.7mm | ||
Switch Contact Current 10A | ||
- COO (Country of Origin):
- BZ
This 76-9420/439088G is a panel mount push button switch.
Features and Benefits
• Raised button
• Push-button & rotary
• Solder/faston, 1 pole
• Green indicator colour
Related links
- ITW Switches 76-94 Series Push Button Switch Panel SPDT IP67 250 V ac
- ITW Switches 76-94 Series Illuminated Push Button Switch Panel SPDT IP67 250 V ac
- ITW Switches 76-94 Series Illuminated Push Button Switch Panel SPDT IP67 250 V
- ITW Switches 76-94 Series Push Button Switch 22 mm Cutout Green IP67
- ITW Switches 76-94 Series Pushbutton Threaded SPDT IP67 250 V
- ITW Switches 76-97 Series Push Button Switch Panel SPDT 5 V dc 250 V ac
- ITW Switches 76-95 Series Push Button Switch Panel SPDT IP67, 5 V dc 250 V ac
- ITW Switches 76-91 Series Push Button Switch Panel SPDT IP67, 5 V dc 250 V ac
