ITW Switches 57M Series Illuminated Miniature Push Button Switch, Latching, Panel, 14.75 mm Cutout, SPST, Red LED, IP67,

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

€760.55

(exc. VAT)

€935.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 50€15.211€760.55
100 - 200€14.754€737.70
250 - 450€14.45€722.50
500 +€13.69€684.50

*price indicative

RS Stock No.:
173-8535
Mfr. Part No.:
57M-211R
Manufacturer:
ITW Switches
Find similar products by selecting one or more attributes.
Select all

Brand

ITW Switches

Product Type

Miniature Push Button Switch

Switch Operation

Latching

Actuator Colour

Black

Illuminated

Yes

Panel Cutout Size

14.75 mm

Series

57M

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Solder

LED Colour

Red

IP Rating

IP67

Actuator Style

Dome

Contact AC Voltage

1.5kV ac

Contact DC Voltage

48V dc

Minimum Operating Temperature

-25°C

Switch Configuration

On-Off

Maximum Operating Temperature

85°C

Switch Contact Current

250mA

Standards/Approvals

CSA, UL

COO (Country of Origin):
TW

Miniature Switches


These 57M Series are miniature panel sealed metal push buttons from ITW, they have been designed for rugged environments and can be used in numerous applications. Such as:-

• Industrial Control

• Medical Equipment

• Military Equipment

• Security Equipment

• Food Processing

• Transportation

• Computers

Features and Benefits


• Panel sealed to IP67 – (totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).

• Switches fit the industrial standard, a diameter of 16mm panel cut out.

• Flush mounting making it highly resistant to high use

• Zinc alloy/ velour chrome plated.

• Gold plated contacts and terminals.

• Electro-mechanical.

• Non-lit/ illuminated versions.

• Different LED colours available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy